837-028-540-612

Heilind Number:EDA837-028-540-612
Manufacturer:EDAC
Manufacturer Number:837-028-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-612

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector. Designed for efficient performance in demanding environments, this connector features a vibrant green color and a single row layout with 28 positions. With an amperage rating of 3A and a pitch of .156 inches, it ensures secure power transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, providing exceptional durability and heat resistance. Each contact is made of high-quality Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore seamless integration in your PCB setups with this essential component.