837-028-540-803

Heilind Number:EDA837-028-540-803
Manufacturer:EDAC
Manufacturer Number:837-028-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a double-row configuration and 28 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Choose straight mount orientation for easy installation on your boards. Elevate your connectivity game with this essential component.