837-028-540-804

Heilind Number:EDA837-028-540-804
Manufacturer:EDAC
Manufacturer Number:837-028-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-804

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior durability, this connector is designed for optimal performance in demanding environments. With a double-row configuration and a total of 28 positions, it offers ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, ensures reliable and efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether you're working on industrial machinery or electronic devices, our Card Edge Connector guarantees top-notch quality and performance. Elevate your connectivity standards with this essential component.