837-028-540-807

Heilind Number:EDA837-028-540-807
Manufacturer:EDAC
Manufacturer Number:837-028-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-807

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector, designed for reliable performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures safety and longevity, while the copper alloy contacts provide efficient power transmission at an amperage of 3A. With two rows and 28 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, this green connector guarantees secure and stable connections, even in extreme temperatures ranging from -40 to 105°C. Upgrade your system with this essential component for seamless and efficient electronic integration.