837-028-540-808

Heilind Number:EDA837-028-540-808
Manufacturer:EDAC
Manufacturer Number:837-028-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-808

Detailed Description

Enhance your high-temperature PCB assembly projects with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. With a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, this connector guarantees durability and reliability. Featuring two rows and 28 positions, it offers seamless connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast. Elevate your PCB connectivity with this essential component.