837-028-540-812

Heilind Number:EDA837-028-540-812
Manufacturer:EDAC
Manufacturer Number:837-028-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-540-812

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for optimal performance in demanding environments, this green connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a current rating of 3 A, it ensures reliable power transmission across its two rows of 28 copper alloy contacts. The .156-inch pitch and .2-inch row spacing facilitate seamless board-to-board connections, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and electronic applications. Upgrade your connectivity solutions with this essential component.