837-028-541-107

Heilind Number:EDA837-028-541-107
Manufacturer:EDAC
Manufacturer Number:837-028-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-107

Detailed Description

Enhance your PCB assembly with our High Temp Card Edge Connector in a sleek green color. Designed for optimal performance, this connector features a single row with 28 positions, perfect for seamless board-to-board connections. With a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures reliable conductivity in high-temperature environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your connectivity with this essential component.