837-028-541-112

Heilind Number:EDA837-028-541-112
Manufacturer:EDAC
Manufacturer Number:837-028-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a seamless integration with your PCB setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its single row configuration with 28 positions allows for efficient signal transfer. Crafted with Copper Alloy contacts, it ensures high conductivity and long-lasting use. The .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore more of our high-quality PCB connectors in the Board To Board PCB Connectors category.