837-028-541-201

Heilind Number:EDA837-028-541-201
Manufacturer:EDAC
Manufacturer Number:837-028-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for efficient power transfer, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 28 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts ensure reliable performance, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees steadfast connectivity in any application. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Elevate your PCB assembly with this essential component, a standout in our wide range of connectors.