837-028-541-203

Heilind Number:EDA837-028-541-203
Manufacturer:EDAC
Manufacturer Number:837-028-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-203

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a 3A amperage rating and durable housing crafted from UL 94V-0 Diallyl Phthalate. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it ensures secure and reliable connectivity for your electronic components. With a total of 28 positions, it offers ample room for your PCBs, while its straight mount orientation allows for easy installation. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a must-have for any project requiring high-temperature resilience. Elevate your PCB connections with this essential component, perfect for a wide range of applications in the electronics industry.