837-028-541-207

Heilind Number:EDA837-028-541-207
Manufacturer:EDAC
Manufacturer Number:837-028-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector is not only visually striking but also offers superior protection against heat and potential hazards. With a dual-row design and 28 contact positions, it ensures reliable and efficient data transfer. The Copper Alloy contacts guarantee high conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration into your circuitry. Perfect for board-to-board connections, this connector offers a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.