837-028-541-208

Heilind Number:EDA837-028-541-208
Manufacturer:EDAC
Manufacturer Number:837-028-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its dual-row configuration offers 28 positions for seamless board-to-board connections, with a pitch of .156 inches and row spacing of .2 inches ensuring precise alignment. Engineered for reliability, the contact material is crafted from Copper Alloy, guaranteeing efficient power transmission at an amperage of 3A. With a straight mount orientation and an impressive operating temperature range of -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB assembly with this essential component, a must-have in any electronic engineer's toolkit.