837-028-541-602

Heilind Number:EDA837-028-541-602
Manufacturer:EDAC
Manufacturer Number:837-028-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-602

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in challenging environments. With a single row configuration and a pitch of .156 inches, it offers seamless integration on your PCB. Featuring 28 positions, it facilitates efficient data transmission. The straight mount orientation and a row spacing of .2 inches further enhance its versatility. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality in extreme conditions. Elevate your connectivity solutions with this essential component.