837-028-541-603

Heilind Number:EDA837-028-541-603
Manufacturer:EDAC
Manufacturer Number:837-028-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-603

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only offers visual appeal but also ensures reliable performance. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it can withstand extreme heat environments with ease. Boasting a single row design and copper alloy contacts, this connector guarantees efficient power transmission at a 3A rating. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 28 positions cater to diverse connection requirements. Its straight mount orientation simplifies installation, making it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Explore our range of connectors for all your board-to-board PCB connection needs.