837-028-541-604

Heilind Number:EDA837-028-541-604
Manufacturer:EDAC
Manufacturer Number:837-028-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for efficient PCB connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust performance even in high-temperature environments ranging from -40 to 105 °C. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuitry. The 28 copper alloy contact positions guarantee secure and stable data transmission, while the straight mount orientation facilitates easy installation. Trust in our connector for superior quality and performance in your board-to-board PCB connections.