837-028-541-608

Heilind Number:EDA837-028-541-608
Manufacturer:EDAC
Manufacturer Number:837-028-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 28 positions, perfect for seamless board-to-board connections. Engineered with durability in mind, it boasts a UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse settings. Upgrade your PCB connections with this essential component.