837-028-541-612

Heilind Number:EDA837-028-541-612
Manufacturer:EDAC
Manufacturer Number:837-028-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed in a sleek green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in elevated temperatures. With a single row configuration and 28 positions, it provides ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your setup with this essential component and experience enhanced performance and durability.