837-028-541-802

Heilind Number:EDA837-028-541-802
Manufacturer:EDAC
Manufacturer Number:837-028-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimum performance in demanding environments. Its vibrant green hue adds a touch of color while its durable UL 94V-0 Diallyl Phthalate housing ensures robust protection. With two rows and 28 positions, it offers ample connectivity options, each contact crafted from high-quality copper alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability and reliability are paramount. Upgrade your setup with this essential component.