837-028-541-807

Heilind Number:EDA837-028-541-807
Manufacturer:EDAC
Manufacturer Number:837-028-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-807

Detailed Description

Upgrade your high-temperature PCB connectivity with our advanced Card Edge Connector. Engineered for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and top-grade Copper Alloy contacts. With a double-row design and 28 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your board-to-board connections. Its vibrant green color adds a touch of visual distinction to your setup. Trust in this connector for efficient and dependable performance in all your projects.