837-028-541-808

Heilind Number:EDA837-028-541-808
Manufacturer:EDAC
Manufacturer Number:837-028-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-808

Detailed Description

Enhance your electronic connections with this high temperature card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a durable housing material of UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust protection. With a dual-row configuration and a total of 28 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your design with this essential component.