837-028-541-812

Heilind Number:EDA837-028-541-812
Manufacturer:EDAC
Manufacturer Number:837-028-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-541-812

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a double row layout and 28 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Suitable for straight mounting, it is ideal for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector provides a dependable solution for your connectivity requirements. Explore our range of connectors to find the perfect match for your project.