837-028-542-102

Heilind Number:EDA837-028-542-102
Manufacturer:EDAC
Manufacturer Number:837-028-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-102

Detailed Description

Enhance your electronics assembly with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 rated Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and 28 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for efficient PCB-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component in maintaining consistent performance. Upgrade your setup today with this essential tool in the world of connectors.