837-028-542-107

Heilind Number:EDA837-028-542-107
Manufacturer:EDAC
Manufacturer Number:837-028-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-107

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row with 28 positions and a pitch of .156 inches, ensuring seamless integration on your board. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it can withstand demanding operating environments ranging from -40 to 105°C. The straight mount orientation offers easy installation, while the .2-inch row spacing allows for efficient signal transmission. Ideal for a range of applications, this connector is a versatile solution for your connectivity needs.