837-028-542-108

Heilind Number:EDA837-028-542-108
Manufacturer:EDAC
Manufacturer Number:837-028-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-108

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for durability, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a single row configuration and 28 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.