837-028-542-201

Heilind Number:EDA837-028-542-201
Manufacturer:EDAC
Manufacturer Number:837-028-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a 3A amperage, it offers robust power transmission, while its Copper Alloy contact material guarantees superior conductivity. Boasting two rows and 28 positions, it provides ample connectivity options with a pitch and row spacing of .156 and .2 inches respectively. Its straight mount orientation makes installation a breeze, perfect for board-to-board connections. Upgrade your setup with this essential component, a must-have in any professional PCB assembly.