837-028-542-203

Heilind Number:EDA837-028-542-203
Manufacturer:EDAC
Manufacturer Number:837-028-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-203

Detailed Description

Enhance your high-temperature connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission for your PCB applications. Featuring two rows and 28 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees secure and efficient signal transmission. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures durability in extreme conditions. Trust in this connector for seamless board-to-board connections in your electronic systems.