837-028-542-207

Heilind Number:EDA837-028-542-207
Manufacturer:EDAC
Manufacturer Number:837-028-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is built to withstand the rigors of industrial applications. Its copper alloy contacts ensure reliable power transmission, with a 3 A amperage rating for efficient performance. With two rows of 28 positions spaced at .156 inches, it offers ample connectivity options for your PCB needs. The straight mount orientation and .2-inch row spacing provide easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your critical connectivity requirements. Explore our range of connectors for more options tailored to your specific needs.