837-028-542-208

Heilind Number:EDA837-028-542-208
Manufacturer:EDAC
Manufacturer Number:837-028-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts capable of handling up to 3A of current. With a pitch of .156 inches and 28 positions spread across 2 rows, it offers efficient board-to-board connection. The connector's straight mount orientation and operating temperature range of -40 to 105°C make it suitable for demanding applications. Trust in its quality for seamless performance in your PCB setups.