837-028-542-212

Heilind Number:EDA837-028-542-212
Manufacturer:EDAC
Manufacturer Number:837-028-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-212

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in vibrant Green. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable performance even in harsh environments. With a current rating of 3 A, this connector is ideal for high-power applications. Its two rows of Copper Alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure and efficient connectivity. Boasting 28 positions, it offers ample room for multiple connections. Designed for straight mount orientation, it's perfect for seamless integration onto your PCB. Operating effectively in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.