837-028-542-612

Heilind Number:EDA837-028-542-612
Manufacturer:EDAC
Manufacturer Number:837-028-542-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-612

Detailed Description

Enhance your device's performance with our High Temp Card Edge Connector in vibrant green. Engineered for durability and efficiency, this connector boasts a 3A amperage capacity and features a single row design with 28 positions for seamless connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable operation even in extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCB. Trust in its straight mount orientation for easy installation, making it a vital component in your electronic assemblies. Elevate your connectivity with this essential product.