837-028-542-802

Heilind Number:EDA837-028-542-802
Manufacturer:EDAC
Manufacturer Number:837-028-542-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-802

Detailed Description

Upgrade your electronics with our High Temperature Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, ensuring reliability in every connection. With two rows and 28 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our quality connector for seamless board-to-board connections.