837-028-542-803

Heilind Number:EDA837-028-542-803
Manufacturer:EDAC
Manufacturer Number:837-028-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-803

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector in a striking green hue. Designed for reliability, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material. With two rows of 28 copper alloy contacts, it ensures secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing enable precise PCB connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Upgrade your system's performance with this essential component.