837-028-542-807

Heilind Number:EDA837-028-542-807
Manufacturer:EDAC
Manufacturer Number:837-028-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for maximum performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in high-temperature environments. Featuring two rows of 28 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Engineered for efficiency, it offers a straight mount orientation and can handle an operating temperature range of -40 to 105 °C. Elevate your electronic assemblies with this essential component.