837-028-542-812

Heilind Number:EDA837-028-542-812
Manufacturer:EDAC
Manufacturer Number:837-028-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-542-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance under extreme conditions, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Diallyl Phthalate housing material for unparalleled durability. With two rows and a pitch of .156 inches, it offers seamless integration on your board. The 28 copper alloy contacts ensure reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring dependable and efficient connections.