837-028-544-101

Heilind Number:EDA837-028-544-101
Manufacturer:EDAC
Manufacturer Number:837-028-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-101

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for peak performance, it boasts a vibrant green hue and a single row layout, featuring 28 positions for seamless integration. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for board-to-board PCB connections. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.