837-028-544-102

Heilind Number:EDA837-028-544-102
Manufacturer:EDAC
Manufacturer Number:837-028-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-102

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and 28 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in extreme conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Whether for industrial or commercial use, this Straight-mount Card Edge Connector is the ideal choice for your high-amperage applications. Upgrade your connectivity solutions with this high-quality component.