837-028-544-104

Heilind Number:EDA837-028-544-104
Manufacturer:EDAC
Manufacturer Number:837-028-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-104

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and durability. Featuring a single row layout with a total of 28 positions, it offers seamless connectivity for your PCB needs. The contact material, made of robust Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Boasting an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-temp applications. Its straight mount orientation simplifies installation, while its compact design fits seamlessly into your setup. Trust in our Card Edge Connector for superior performance and longevity in your projects.