837-028-544-207

Heilind Number:EDA837-028-544-207
Manufacturer:EDAC
Manufacturer Number:837-028-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing that ensures reliable operation even in extreme conditions. With a green color for easy identification, it features two rows of 28 copper alloy contacts, providing secure and efficient power delivery with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly between -40 and 105°C, this connector is a must-have for any project requiring high-performance board-to-board connectivity. Explore our range of products and elevate your PCB design standards.