837-028-544-603

Heilind Number:EDA837-028-544-603
Manufacturer:EDAC
Manufacturer Number:837-028-544-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a maximum amperage of 3 A and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures safe and efficient power transmission. Featuring a single row layout with 28 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee secure and stable communication. With a wide operating temperature range of -40 to 105 °C, it's ideal for both industrial and commercial applications. Trust in our high-quality connector to meet your connectivity needs with precision and durability.