837-028-544-607

Heilind Number:EDA837-028-544-607
Manufacturer:EDAC
Manufacturer Number:837-028-544-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures reliable performance under extreme conditions. With a single row design and a pitch of .156 inches, it offers seamless integration onto PCBs. Boasting 28 positions and a 3A amperage rating, it caters to a wide range of applications. Its straight mount orientation and compact form factor make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding industrial and electronic projects.