837-028-544-802

Heilind Number:EDA837-028-544-802
Manufacturer:EDAC
Manufacturer Number:837-028-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-802

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliable performance in challenging environments, this connector features a UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3 A, it offers efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide secure and stable connections. With a total of 28 positions, it allows for multiple connections within your circuit. The straight mount orientation makes installation easy and convenient. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless board-to-board connectivity in your PCB designs.