837-028-544-807

Heilind Number:EDA837-028-544-807
Manufacturer:EDAC
Manufacturer Number:837-028-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. With a robust amperage rating of 3 A, this connector ensures reliable power transmission in high-temperature environments. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior durability while its Copper Alloy contacts provide excellent conductivity. Featuring two rows and twenty-eight positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Elevate your connectivity game with this essential component.