837-028-544-808

Heilind Number:EDA837-028-544-808
Manufacturer:EDAC
Manufacturer Number:837-028-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-544-808

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability under tough conditions. With two rows of Copper Alloy contacts, each positioned precisely at a pitch of .156 inches and a row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Featuring 28 positions and a straight mount orientation, this connector offers versatility in various PCB applications. Its robust construction allows for operation in a wide temperature range from -40 to 105°C, making it ideal for industrial and automotive settings. Trust in its quality and efficiency for your connectivity needs.