837-028-555-201

Heilind Number:EDA837-028-555-201
Manufacturer:EDAC
Manufacturer Number:837-028-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-201

Detailed Description

Engineered for high temperature performance, this Card Edge Connector is a reliable solution for your PCB connectivity needs. With a vibrant green color, it stands out on your board while offering exceptional functionality. Able to handle up to 3 A of current, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring two rows of contacts made of Copper Alloy, with a pitch of .156 in and row spacing of .2 in, it provides precise and secure connections. With 28 positions available, it offers ample room for your connections. The straight mount orientation makes installation easy and convenient. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Perfect for board-to-board PCB connections, this connector is a crucial component for your electronic projects.