837-028-555-202

Heilind Number:EDA837-028-555-202
Manufacturer:EDAC
Manufacturer Number:837-028-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-202

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connector. Designed for optimum performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in extreme conditions. With a current rating of 3 A, it's ideal for power and signal transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless connectivity for up to 28 positions. Whether you require straight mounting orientation or need to accommodate harsh environments, this connector is built to withstand temperatures ranging from -40 to 105 °C. Perfect for PCB applications, it guarantees secure board-to-board connections with effortless installation. Take your electronic assemblies to the next level with this essential component.