837-028-555-203

Heilind Number:EDA837-028-555-203
Manufacturer:EDAC
Manufacturer Number:837-028-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not only visually striking but also boasts a durable construction with housing made of UL 94V-0 Diallyl Phthalate. With a double row design and a total of 28 positions, it offers ample connectivity options for your PCB projects. Crafted with precision, the contacts are made of robust copper alloy, ensuring reliable power transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Elevate your connectivity game with this essential component for seamless board-to-board connections.