837-028-555-204

Heilind Number:EDA837-028-555-204
Manufacturer:EDAC
Manufacturer Number:837-028-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. Its dual-row configuration and copper alloy contacts ensure reliable power delivery, with a 3 A amperage capacity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. Perfect for board-to-board connections, it boasts 28 positions for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a robust solution for your electronic projects. Upgrade to this connector for efficient and stable data transmission.