837-028-555-207

Heilind Number:EDA837-028-555-207
Manufacturer:EDAC
Manufacturer Number:837-028-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Engineered for durability, it boasts a 3A amperage, making it ideal for high-performance applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring 28 positions across 2 rows, it ensures secure and efficient board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suited for diverse environments. Upgrade your setup with this essential component for seamless and robust connectivity.