837-028-555-208

Heilind Number:EDA837-028-555-208
Manufacturer:EDAC
Manufacturer Number:837-028-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate and contact pins crafted from Copper Alloy, this connector ensures reliable performance. With two rows and 28 positions, it offers ample connectivity options for your PCB setup. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications. Elevate your connectivity game with this essential component.