837-028-555-804

Heilind Number:EDA837-028-555-804
Manufacturer:EDAC
Manufacturer Number:837-028-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-028-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-028-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a high-performance solution designed for demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a current rating of 3A, it offers reliable power transmission. Its two rows of 28 copper alloy contacts provide ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in a variety of environments. The straight mount orientation simplifies integration, making it a versatile choice for your PCB assembly needs. Upgrade your connectivity with this essential component.